The MS475RATR15GSZ is a general purpose inductor from Coilcraft with a nominal inductance of 0.15uH and a maximum rated current of 1.2A. It has a dual-ended terminal placement and is designed for surface mount applications. The inductor operates within a temperature range of -55 to 155 degrees Celsius and has a DC resistance of 0.033 ohms. It is not shielded and is intended for use as an RF inductor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.95 |
| Tolerance | 2 |
| Package Width | 6.35 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.033 |
| Rated Current-Max | 1.2 |
| Test Frequency | 150 |
| Self Resonance Frequency | 750 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |