The MS486PYA122MSN is a 1.2uH wirewound composite inductor from Coilcraft. It has a tolerance of 20% and a maximum DC current of 8.3A. The inductor's maximum saturation current is 12.5A and its minimum self resonant frequency is 49MHz. The device is designed for surface mount applications and has a product length, height, and depth of 5.68mm, 3.1mm, and 5.68mm respectively. It operates over a temperature range of -55 to 105 degrees Celsius.
Coilcraft MS486PYA122MSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.3(Typ)A |
| Maximum Saturation Current | 12.5(Typ)A |
| Max DC Resistance | 0.0094Ohm |
| Minimum Self Resonant Frequency | 49MHz |
| Product Length | 5.68mm |
| Height | 3.1mm |
| Product Depth | 5.68mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS486PYA122MSN to view detailed technical specifications.
No datasheet is available for this part.