The MS512PJB106MSN is a 10000uH wirewound ferrite inductor from Coilcraft. It has a tolerance of 20% and a maximum DC current of 0.075A. The inductor's maximum DC resistance is 29mΩ and its minimum self-resonant frequency is 0.43MHz. It is designed for surface mount applications and has a case size of 2424. The inductor operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.075(Typ)A |
| Maximum Saturation Current | 0.074(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 29Ohm |
| Minimum Self Resonant Frequency | 0.43MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |