This 2200uH wirewound ferrite inductor features a 20% tolerance and a maximum DC current of 0.18A. The inductor's maximum DC resistance is 6.4mΩ, and its minimum self-resonant frequency is 1Mhz. The device is rated for operation between -55°C and 105°C. It is a surface mount fixed inductor with a case size of 2424.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.18(Typ)A |
| Maximum Saturation Current | 0.11(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 6.4Ohm |
| Minimum Self Resonant Frequency | 1MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |