This is a power inductor with a wirewound technology and ferrite core material. It has an inductance of 47uH with a tolerance of 20%. The maximum DC current is 0.92A typ, and the maximum saturation current is 1.2A typ. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 0.245, and the minimum self-resonant frequency is 9M Hz. It is available in a 2424 case size with a product length of 6.08 and a height of 3.6. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.92(Typ)A |
| Maximum Saturation Current | 1.2(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.245Ohm |
| Minimum Self Resonant Frequency | 9MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |