The MS512PJB563MSZ is a power inductor from Coilcraft with a ferrite core and wirewound technology. It has a nominal inductance of 56uH with a tolerance of 20%. The inductor's maximum DC current rating is 0.86A, and its maximum saturation current is 1.1A. The inductor's DC resistance is 0.28 ohms. It has a minimum self-resonant frequency of 8.4MHz. The inductor is available in a 2424 case size with a product length of 6.08mm and a height of 3.6mm. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.86(Typ)A |
| Maximum Saturation Current | 1.1(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.28Ohm |
| Minimum Self Resonant Frequency | 8.4MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |