This 68uH ferrite wirewound inductor features a 20% tolerance and a maximum DC resistance of 0.345 ohms. It has a case size of 2424 and a minimum operating temperature of -55 degrees Celsius. The inductor's maximum operating temperature is 105 degrees Celsius, and it has a minimum self-resonant frequency of 7.6 MHz.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8(Typ)A |
| Maximum Saturation Current | 0.96(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.345Ohm |
| Minimum Self Resonant Frequency | 7.6MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |