Inductor Power Wirewound 68uH 20% 100KHz Ferrite 0.8A 0.345Ohm DCR 2424 T/R
Coilcraft MS512PJB683MSZ technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Package Length | 6.13 |
| Tolerance | 20 |
| Package Width | 6.13 |
| Package Height | 3.5 |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.345 |
| Rated Current-Max | 0.96 |
| Self Resonance Frequency | 10.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.