The MS512PJB685MSN is a wirewound power inductor from Coilcraft with a ferrite core material and 6800uH inductance. It has a tolerance of 20% and a maximum DC current of 0.095A. The inductor's maximum saturation current is 0.08A, and it experiences a 30% inductance decrease at this current. The device has a maximum DC resistance of 21.4 ohms and a minimum self-resonant frequency of 0.56MHz. It is available in a 2424 case size and has a height of 3.6mm. The operating temperature range is -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6800uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.095(Typ)A |
| Maximum Saturation Current | 0.08(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 21.4Ohm |
| Minimum Self Resonant Frequency | 0.56MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |