The MS512PJB685MSZ is a ferrite wirewound inductor from Coilcraft with a nominal inductance of 6800uH and a tolerance of 20%. It operates over a temperature range of -55 to 105 degrees Celsius and has a maximum DC current rating of 0.095A. The inductor has a maximum saturation current of 0.08A and a minimum self-resonant frequency of 0.56MHz. It is available in a 2424 case size with a product length of 6.08mm and a height of 3.6mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6800uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.095(Typ)A |
| Maximum Saturation Current | 0.08(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 21.4Ohm |
| Minimum Self Resonant Frequency | 0.56MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |