Inductor Power Wirewound 5.6uH 20% 100KHz Composite 5.5A 0.0333Ohm DCR
Coilcraft MS514PYA562MSZ technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.