The MS514PYA601MSH is a 0.6uH inductor with a 20% tolerance and a composite core material. It has a maximum DC current rating of 17.3A and a typical temperature rise of 40 degrees Celsius. The inductor's inductance decreases by 30% at its maximum saturation current of 36A. It has a minimum self-resonant frequency of 58MHz and a maximum DC resistance of 0.0033 ohms. The inductor is designed for surface mount applications and has a product length, height, and depth of 8mm, 3.1mm, and 8mm respectively. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 0.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17.3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 36A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0033Ohm |
| Minimum Self Resonant Frequency | 58MHz |
| Product Length | 8mm |
| Height | 3.1mm |
| Product Depth | 8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |