The MS515PYA561MSZ is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.56uH and a maximum operating temperature range of -55 to 105 degrees Celsius. It has a maximum rated current of 18.1A and a self resonance frequency of 96. The inductor is packaged in a 2221 type package with dimensions of 5.48mm in length, 5.28mm in width, and 5.3mm in height.
Coilcraft MS515PYA561MSZ technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Package Length | 5.48 |
| Tolerance | 20 |
| Package Width | 5.28 |
| Package Height | 5.3 |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.00415 |
| Rated Current-Max | 18.1 |
| Self Resonance Frequency | 96 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.