The MS524PYA302MSH is a wirewound power inductor from Coilcraft with a composite core material and a tolerance of 20%. It has a minimum self resonant frequency of 20M and a maximum DC resistance of 0.00819. The inductor is designed for surface mount applications and has a product length of 6.76, height of 6.1, and product depth of 6.56. It operates over a temperature range of -55 to 105 degrees Celsius.
Coilcraft MS524PYA302MSH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12(Typ)A |
| Maximum Saturation Current | 14.6(Typ)A |
| Max DC Resistance | 0.00819Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Product Length | 6.76mm |
| Height | 6.1mm |
| Product Depth | 6.56mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS524PYA302MSH to view detailed technical specifications.
No datasheet is available for this part.