The MS590PNB104MSZ is a shielded general purpose inductor from Coilcraft. It has a nominal inductance of 100uH and a maximum operating temperature of 155°C. The inductor is designed for power applications and has a maximum rated current of 2.54A. It is available in a 4747 package type and is suitable for surface mount applications.
Coilcraft MS590PNB104MSZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 6.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1576 |
| Rated Current-Max | 2.54 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 5.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.