The MS611PYA332MSH is a wirewound power inductor from Coilcraft with a composite core material and a tolerance of 20%. It has an inductance of 3.3uH and a maximum DC current of 18.8A. The inductor's maximum saturation current is 27.4A, and its minimum self-resonant frequency is 17M. The device measures 11.8mm in length, 10.5mm in depth, and 10mm in height. It operates within a temperature range of -55C to 105C.
Coilcraft MS611PYA332MSH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 18.8(Typ)A |
| Maximum Saturation Current | 27.4(Typ)A |
| Max DC Resistance | 0.0041Ohm |
| Minimum Self Resonant Frequency | 17MHz |
| Product Length | 11.8mm |
| Height | 10mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS611PYA332MSH to view detailed technical specifications.
No datasheet is available for this part.