The MS611PYA472MSH is a 4.7uH wirewound inductor from Coilcraft with a tolerance of 20%. It can handle a maximum DC current of 18A and a maximum saturation current of 25.4A. The inductor has a minimum self-resonant frequency of 15MHz and a maximum DC resistance of 0.0057 ohms. It measures 11.8mm in length, 10mm in height, and 10.5mm in depth. The operating temperature range is -55°C to 105°C.
Coilcraft MS611PYA472MSH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 18(Typ)A |
| Maximum Saturation Current | 25.4(Typ)A |
| Max DC Resistance | 0.0057Ohm |
| Minimum Self Resonant Frequency | 15MHz |
| Product Length | 11.8mm |
| Height | 10mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.