The MS612PND104MSH is a 100uH wirewound ferrite power inductor from Coilcraft. It has a tolerance of 20% and a maximum DC current of 1.59A. The inductor's maximum DC resistance is 0.3 ohms, and its minimum self-resonant frequency is 3.6 MHz. The inductor is designed for surface mount applications and has a product length of 12.3 mm and a height of 8.05 mm. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.59A |
| Maximum Saturation Current | 3.46(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.3Ohm |
| Minimum Self Resonant Frequency | 3.6MHz |
| Product Length | 12.3mm |
| Height | 8.05mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |