The MS612PND274KSN is a wirewound ferrite inductor with a nominal inductance of 270uH and a tolerance of 10%. It has a maximum DC resistance of 0.9 ohms and a minimum self-resonant frequency of 2.5 MHz. The inductor is designed for surface mount applications and has a product length, height, and depth of 12.3mm, 8.05mm, and 12.3mm respectively. It operates over a temperature range of -55C to 105C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.92A |
| Maximum Saturation Current | 2.1(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.9Ohm |
| Minimum Self Resonant Frequency | 2.5MHz |
| Product Length | 12.3mm |
| Height | 8.05mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |