The MS630PTA901MSH is a ferrite wirewound inductor with a nominal inductance of 0.9uH and a tolerance of 20%. It has a maximum DC current rating of 54mA and a minimum self-resonant frequency of 390MHz. The inductor's product length is 19.69mm, height is 8.64mm, and product depth is 19.55mm. Operating temperature range is from -55°C to 105°C.
Coilcraft MS630PTA901MSH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 54A |
| Maximum Saturation Current | 33(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.00074Ohm |
| Minimum Self Resonant Frequency | 390MHz |
| Product Length | 19.69mm |
| Height | 8.64mm |
| Product Depth | 19.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS630PTA901MSH to view detailed technical specifications.
No datasheet is available for this part.