The MS632PTA901MSH is a 0.9uH wirewound ferrite power inductor with a 20% tolerance. It has a maximum DC current rating of 45mA and a minimum self-resonant frequency of 67MHz. The inductor's maximum DC resistance is 0.001 ohms and it has a maximum operating temperature of 105°C. This surface mount inductor is designed for use in power applications.
Coilcraft MS632PTA901MSH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 45A |
| Maximum Saturation Current | 48(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.001Ohm |
| Minimum Self Resonant Frequency | 67MHz |
| Product Length | 19.69mm |
| Height | 9.4mm |
| Product Depth | 19.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS632PTA901MSH to view detailed technical specifications.
No datasheet is available for this part.