The MS637PTA901MSN is a 0.9uH wirewound ferrite inductor with a tolerance of 20%. It can handle a maximum DC current of 40A and has a minimum self-resonant frequency of 73MHz. The inductor's product length is 19.69mm, height is 10.67mm, and product depth is 19.55mm. It operates within a temperature range of -55°C to 105°C.
Coilcraft MS637PTA901MSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 40A |
| Maximum Saturation Current | 62(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.00134Ohm |
| Minimum Self Resonant Frequency | 73MHz |
| Product Length | 19.69mm |
| Height | 10.67mm |
| Product Depth | 19.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS637PTA901MSN to view detailed technical specifications.
No datasheet is available for this part.