The MS641PTA901MSN is a wirewound power inductor from Coilcraft, featuring a ferrite core and 0.9uH inductance with 20% tolerance. It can handle a maximum DC current of 35mA and has a minimum self-resonant frequency of 60MHz. The inductor measures 19.69mm in length, 11.94mm in height, and 19.55mm in depth. It operates within a temperature range of -55°C to 105°C.
Coilcraft MS641PTA901MSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 35A |
| Maximum Saturation Current | 69(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.0016Ohm |
| Minimum Self Resonant Frequency | 60MHz |
| Product Length | 19.69mm |
| Height | 11.94mm |
| Product Depth | 19.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS641PTA901MSN to view detailed technical specifications.
No datasheet is available for this part.