The MS643RAU111MSZ is a 0.108uH wirewound air core RF inductor from Coilcraft with a tolerance of 20%. It has a maximum DC current rating of 42mA and a maximum DC resistance of 0.00134 ohms. The inductor's minimum quality factor is 150 and its minimum self resonant frequency is 300MHz. It measures 13.6mm in length, 9.19mm in height, and 19.56mm in depth. The MS643RAU111MSZ operates between -55C and 125C.
Checking distributor stock and pricing after the page loads.
Coilcraft MS643RAU111MSZ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.108uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 42A |
| Max DC Resistance | 0.00134Ohm |
| Minimum Quality Factor | 150 |
| Minimum Self Resonant Frequency | 300MHz |
| Product Length | 13.6mm |
| Height | 9.19mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |