The MSC1278-103MSD is a 10uH wirewound ferrite inductor from Coilcraft. It has a tolerance of 20% and a maximum DC current rating of 3.62A. The inductor's maximum DC resistance is 0.058 ohms and its minimum self resonant frequency is 20MHz. The inductor is designed for surface mount applications and has a product length of 12.3mm, a height of 8.05mm, and a product depth of 12.3mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.62A |
| Maximum Saturation Current | 10.66A |
| Max DC Resistance | 0.058Ohm |
| Minimum Self Resonant Frequency | 20M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 8.05mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |