The MSC1278-103MTB is a wirewound ferrite inductor with a 10uH inductance value and 20% tolerance. It has a maximum DC current rating of 3.62A and a maximum DC resistance of 0.058 ohms. The inductor's self-resonant frequency is typically 20MHz. It is designed for surface mount applications and has a product length of 12.3mm, height of 8.05mm, and product depth of 12.3mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.62A |
| Maximum Saturation Current | 10.66A |
| Max DC Resistance | 0.058Ohm |
| Minimum Self Resonant Frequency | 20M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 8.05mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |