Inductor Power Wirewound 22uH 10% 100KHz Ferrite 2.81A 0.096Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Coilcraft MSC1278-223KLD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 12.3 |
| Tolerance | 10 |
| Package Width | 12.3 |
| Package Height | 8.05 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.096 |
| Rated Current-Max | 2.81 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |