This is a power inductor from Coilcraft with a wirewound technology and ferrite core material. It has an inductance of 22uH with a tolerance of 10%. The inductance test frequency is 100KHz. The maximum DC current is 2.81A and the maximum saturation current is 7.26A. The maximum DC resistance is 0.096 ohms. The minimum self resonant frequency is 12MHz. It measures 12.3mm in length, 8.05mm in height, and 12.3mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.81A |
| Maximum Saturation Current | 7.26A |
| Max DC Resistance | 0.096Ohm |
| Minimum Self Resonant Frequency | 12M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 8.05mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |