Coilcraft MSC1278-223KTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.81A |
| Maximum Saturation Current | 7.26A |
| Max DC Resistance | 0.096Ohm |
| Minimum Self Resonant Frequency | 12M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 8.05mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSC1278-223KTD to view detailed technical specifications.
No datasheet is available for this part.