Inductor Power Wirewound 33uH 10% 100KHz Ferrite 2.25A 0.15Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Coilcraft MSC1278-333KTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.25A |
| Maximum Saturation Current | 6.52A |
| Max DC Resistance | 0.15Ohm |
| Minimum Self Resonant Frequency | 9.5M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 8.05mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |