Inductor Power Wirewound 47uH 10% 100KHz Ferrite 2.05A 0.18Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Coilcraft MSC1278-473KLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 2.05 |
| Test Frequency | 0.01 |
| Self Resonance Frequency | 7.8 |
| Manufacturer Series | MSC1278 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |