The MSD1048-104MEB is a surface mount fixed inductor from Coilcraft with a general purpose inductor application and a shielded design. It has a nominal inductance of 100uH and a tolerance of 20%. The inductor is rated for a maximum current of 1.2A and has a DC resistance of 0.387 ohms. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft MSD1048-104MEB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 10.3 |
| Tolerance | 20 |
| Package Width | 10.3 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.387 |
| Rated Current-Max | 1.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 7.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSD1048-104MEB to view detailed technical specifications.
No datasheet is available for this part.