Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.4A 0.019Ohm DCR
Coilcraft MSD1048-222NEB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 10.3 |
| Tolerance | 30 |
| Package Width | 10.3 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.019 |
| Rated Current-Max | 3.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 65 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSD1048-222NEB to view detailed technical specifications.
No datasheet is available for this part.