The MSD1048-473MEB is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 47uH. It has a maximum rated current of 1.6A and a DC resistance of 0.208 ohms. The inductor is shielded and has a self resonance frequency of 12 MHz. It is designed for use in RF inductor applications and has a package size of 10.3x10.3x4.8mm. The operating temperature range is -40 to 85°C.
Coilcraft MSD1048-473MEB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 10.3 |
| Tolerance | 20 |
| Package Width | 10.3 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.208 |
| Rated Current-Max | 1.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 12 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSD1048-473MEB to view detailed technical specifications.
No datasheet is available for this part.