The MSD1260-472MSB is a ferrite shielded wirewound inductor from Coilcraft. It has a type of power inductors with a technology of wirewound. The inductance is 4.7uH with a tolerance of 20%. The maximum DC current is 4.47A and the typical temperature rise is 40C. The minimum self resonant frequency is 32MHz. The inductor is available in a surface mount package with dimensions of 12.3x6.2x12.3mm. It operates over a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.47A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 10.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.036Ohm |
| Minimum Self Resonant Frequency | 32M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 6.2mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |