
This surface mount inductor features a shielded wirewound construction with a ferrite core material and a tolerance of 20%. It has a minimum self resonant frequency of 4.5 MHz and a maximum DC resistance of 0.3 ohms. The inductor is rated for a maximum DC current of 1.59 amps and a maximum saturation current of 3.46 amps. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft MSD1278T-104MLD technical specifications.
| Product Length (mm) | 12.3 |
| Product Depth (mm) | 12.3 |
| Product Height (mm) | 8.05 |
| Number of Terminals | 4 |
| Product Weight (g) | 3.7 to 4.4 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.59A |
| Maximum Saturation Current | 3.46A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.3Ohm |
| Minimum Self Resonant Frequency | 4.5M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 02113 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSD1278T-104MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.