
This surface mount inductor features a wirewound construction with a ferrite core and shielded protection. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor has a maximum DC current rating of 0.52 amps and a maximum saturation current of 1.05 amps. The inductance is 1000 microhenries with a tolerance of 10% and a minimum self resonant frequency of 1.3 megahertz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft MSD1278T-105KLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 12.3 |
| Product Depth (mm) | 12.3 |
| Product Height (mm) | 8.05 |
| Number of Terminals | 4 |
| Product Weight (g) | 3.7 to 4.4 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.52A |
| Maximum Saturation Current | 1.05A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 2.87Ohm |
| Minimum Self Resonant Frequency | 1.3M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 02113 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSD1278T-105KLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.