The MSD1514-104KED is a general purpose inductor from Coilcraft with a nominal inductance of 100uH and a tolerance of 10%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is a dual in-line package with a length of 15mm, width of 15mm, and a height of 14.2mm. It is not shielded and has a DC resistance of 0.126 ohms. The inductor is rated for a maximum current of 1.65A and has a self-resonance frequency of 3.8MHz.
Coilcraft MSD1514-104KED technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 15 |
| Tolerance | 10 |
| Package Width | 15 |
| Package Height | 14.2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.126 |
| Rated Current-Max | 1.65 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.