This general purpose inductor from Coilcraft features a nominal inductance of 15uH with a 20% tolerance. It can handle a maximum current of 3.4A and has a DC resistance of 0.028 ohms. The inductor is designed for use in RF applications and has a self-resonance frequency of 11 MHz. It is available in a 5959 package type and has a dual in-line terminal placement. The inductor operates within a temperature range of -40 to 85 degrees Celsius.
Coilcraft MSD1514-153MED technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 15 |
| Tolerance | 20 |
| Package Width | 15 |
| Package Height | 14.2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.028 |
| Rated Current-Max | 3.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.