The MSD1514-223MEB is a 22uH general purpose inductor from Coilcraft, designed for RF inductor applications. It features a 5959 package with a dual in-line terminal placement and a maximum operating temperature of 85 degrees Celsius. The inductor has a rated current of 3A and a self-resonance frequency of 10 MHz. It is not shielded and has a DC resistance of 0.036 ohms. The inductor is suitable for surface mount applications and is available from Coilcraft.
Coilcraft MSD1514-223MEB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 15 |
| Tolerance | 20 |
| Package Width | 15 |
| Package Height | 14.2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.036 |
| Rated Current-Max | 3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.