The MSD1514-223MED is a general purpose inductor from Coilcraft with a nominal inductance of 22uH and a maximum rated current of 3A. It operates over a temperature range of -40 to 85 degrees Celsius. The inductor is a dual in-line package with a length, width, and height of 15, 15, and 14.2 mm, respectively. It has a DC resistance of 0.036 ohms and a self resonance frequency of 10 MHz.
Sign in to ask questions about the Coilcraft MSD1514-223MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft MSD1514-223MED technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 15 |
| Tolerance | 20 |
| Package Width | 15 |
| Package Height | 14.2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.036 |
| Rated Current-Max | 3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSD1514-223MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.