The MSD1514-224KEB is a 220uH general purpose inductor from Coilcraft with a 10% tolerance and a maximum operating temperature of 85 degrees Celsius. It has a rated current of 1.1A and a self resonance frequency of 2.3MHz. The inductor is available in a 4-pin dual in-line package with a length of 15mm, width of 15mm, and height of 14.2mm. It is not shielded and is intended for use as an RF inductor.
Coilcraft MSD1514-224KEB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 15 |
| Tolerance | 10 |
| Package Width | 15 |
| Package Height | 14.2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.287 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.