The MSD1514-252MEB is a general purpose inductor from Coilcraft with a nominal inductance of 2.5uH and a maximum rated current of 5.1A. It has a DC resistance of 0.012 ohms and is designed for use as an RF inductor. The inductor is available in a 4-pin dual in-line package with a length of 15mm, a width of 15mm, and a height of 14.2mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft MSD1514-252MEB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 15 |
| Tolerance | 20 |
| Package Width | 15 |
| Package Height | 14.2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 2.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.012 |
| Rated Current-Max | 5.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.