
The MSD1514-273MEB is a 4-pin dual in-line inductor from Coilcraft with a general purpose inductor type and a nominal inductance of 27uH. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 2.95A and has a DC resistance of 0.039 ohms. It is not shielded and has a self resonance frequency of 8.5 MHz. The inductor is suitable for RF applications and is available in a 15mm x 15mm x 14.2mm package.
Coilcraft MSD1514-273MEB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 15 |
| Tolerance | 20 |
| Package Width | 15 |
| Package Height | 14.2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.039 |
| Rated Current-Max | 2.95 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 8.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.