The MSD1514-334KEB is a 330uH general purpose RF inductor from Coilcraft. It has a tolerance of 10% and a maximum rated current of 0.98A. The inductor has a DC resistance of 0.367 ohms and is not shielded. It is designed for use in RF applications and has a self resonance frequency of 2.1 GHz. The inductor is available in a surface mount package with a package length, width, and height of 15mm, 15mm, and 14.2mm, respectively. It can operate over a temperature range of -40 to 85 degrees Celsius.
Coilcraft MSD1514-334KEB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 15 |
| Tolerance | 10 |
| Package Width | 15 |
| Package Height | 14.2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.367 |
| Rated Current-Max | 0.98 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 2.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.