The MSD1514-472MEB is a surface mount, general purpose inductor from Coilcraft. It features a nominal inductance of 4.7uH and a maximum rated current of 4.5A. The inductor operates effectively up to a self-resonance frequency of 25MHz and has a DC resistance of 0.014 ohms. It is designed for use in RF inductor applications and is available in a dual in-line package type 5959.
Coilcraft MSD1514-472MEB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 15 |
| Tolerance | 20 |
| Package Width | 15 |
| Package Height | 14.2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.014 |
| Rated Current-Max | 4.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.