The MSD1514-474KEB is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 470 microhenries and a tolerance of 10%. This inductor is designed to operate within a temperature range of -40 degrees Celsius to 85 degrees Celsius. It is rated for a maximum current of 0.77 amperes and has a DC resistance of 0.55 ohms. The inductor is packaged in a 4-pin dual in-line configuration with dimensions of 15 millimeters in length, 15 millimeters in width, and 14.2 millimeters in height.
Coilcraft MSD1514-474KEB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 15 |
| Tolerance | 10 |
| Package Width | 15 |
| Package Height | 14.2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.77 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 1.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.