The MSD1514-683MEB is a general purpose inductor from Coilcraft with a nominal inductance of 68uH and a maximum operating temperature of 85 degrees Celsius. It has a DC resistance of 0.09 Ohm and a maximum rated current of 2A. The inductor is available in a 4-pin dual in-line package with a length, width, and height of 15mm, 15mm, and 14.2mm, respectively. It is suitable for RF inductor applications and is not shielded.
Coilcraft MSD1514-683MEB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 15 |
| Tolerance | 20 |
| Package Width | 15 |
| Package Height | 14.2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 5.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.