The MSD1514-683MED is a 68 microhenry general-purpose inductor from Coilcraft. It operates within a temperature range of -40 to 85 degrees Celsius and can handle a maximum current of 2 amperes. The inductor has a DC resistance of 0.09 ohms and is available in a shielded 5959 package type. The package measures 15 millimeters in length, 15 millimeters in width, and 14.2 millimeters in height. It has a self-resonance frequency of 5.2 megahertz and is designed for use at a test frequency of 0.1 megahertz.
Coilcraft MSD1514-683MED technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 15 |
| Tolerance | 20 |
| Package Width | 15 |
| Package Height | 14.2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 5.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.