Inductor Power Shielded Wirewound 150uH 10% 100KHz Ferrite 1.5A 0.38Ohm DCR T/R
Coilcraft MSD1583-154KED technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.